Part Details for CMF551R0000FLBF by Vishay Dale
Overview of CMF551R0000FLBF by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551R0000FLBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 0.5 W, 1 %, 150 PPM, 1 OHM, THROUGH HOLE MOUNT | 53 |
|
$1.0150 / $2.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.5 W, 1 %, 150 PPM, 1 OHM, THROUGH HOLE MOUNT | 45 |
|
$3.7347 / $7.4694 | Buy Now |
Part Details for CMF551R0000FLBF
CMF551R0000FLBF CAD Models
CMF551R0000FLBF Part Data Attributes
|
CMF551R0000FLBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF551R0000FLBF
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 150 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551R0000FLBF
This table gives cross-reference parts and alternative options found for CMF551R0000FLBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551R0000FLBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551R0000FLBF | Fixed Resistor, Metal Film, 0.5W, 1ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551R0000FLBF vs CMF551R0000FLBF |
CMF551R0000FLR6 | Fixed Resistor, Metal Film, 0.5W, 1ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551R0000FLBF vs CMF551R0000FLR6 |
CMF551R0000FLRE | Fixed Resistor, Metal Film, 0.5W, 1ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551R0000FLBF vs CMF551R0000FLRE |
CMF551R0000FLR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 150 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551R0000FLBF vs CMF551R0000FLR6 |
CMF551R0000FLEA | Fixed Resistor, Metal Film, 0.5W, 1ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551R0000FLBF vs CMF551R0000FLEA |
CMF551R0000FLEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 150 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551R0000FLBF vs CMF551R0000FLEB |
CMF551R0000FLEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 150 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551R0000FLBF vs CMF551R0000FLEA |