Part Details for CMF551M3300FEBF by Vishay Intertechnologies
Overview of CMF551M3300FEBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551M3300FEBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF551M3300FEBF
|
Avnet Americas | CMF-55 1.33M 1% T-9 B14 - Bulk (Alt: CMF551M3300FEBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3285 / $5.4567 | Buy Now |
Part Details for CMF551M3300FEBF
CMF551M3300FEBF CAD Models
CMF551M3300FEBF Part Data Attributes
|
CMF551M3300FEBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551M3300FEBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1330000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551M3300FEBF
This table gives cross-reference parts and alternative options found for CMF551M3300FEBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551M3300FEBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551M3300FEBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 1330000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551M3300FEBF vs CMF551M3300FEBF |
CMF551M3300FEEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 1330000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551M3300FEBF vs CMF551M3300FEEK |
CMF551M3300FEEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 1330000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551M3300FEBF vs CMF551M3300FEEB |
CMF551M3300FER6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 1330000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551M3300FEBF vs CMF551M3300FER6 |
CMF551M3300FEEK | Fixed Resistor, Metal Film, 0.5W, 1330000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M3300FEBF vs CMF551M3300FEEK |
CMF-551334FT-9RE6 | Res,Axial,Metal Film,1.33M Ohms,250WV,1% +/-Tol,25ppm TC | Vishay Intertechnologies | CMF551M3300FEBF vs CMF-551334FT-9RE6 |
CMF551M3300FEEB | Fixed Resistor, Metal Film, 0.5W, 1330000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M3300FEBF vs CMF551M3300FEEB |
CMF551M3300FER6 | Fixed Resistor, Metal Film, 0.5W, 1330000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M3300FEBF vs CMF551M3300FER6 |
CMF551M3300FEEK88 | Fixed Resistor, Metal Film, 0.5W, 1330000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF551M3300FEBF vs CMF551M3300FEEK88 |