Datasheets
CMF551M1100BEEB by:

Fixed Resistor, Metal Film, 0.5W, 1110000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for CMF551M1100BEEB by Vishay Intertechnologies

Overview of CMF551M1100BEEB by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CMF551M1100BEEB

Part # Distributor Description Stock Price Buy
DISTI # CMF551M1100BEEB
Avnet Americas CMF-55 1.11M .1% T-9 EB e3 - Tape and Reel (Alt: CMF551M1100BEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.9448
$1.9448 Buy Now

Part Details for CMF551M1100BEEB

CMF551M1100BEEB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMF551M1100BEEB Part Data Attributes

CMF551M1100BEEB Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CMF551M1100BEEB Vishay Intertechnologies Fixed Resistor, Metal Film, 0.5W, 1110000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 40 Weeks
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.64 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Diameter 2.29 mm
Package Length 6.1 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 1110000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 250 V

Alternate Parts for CMF551M1100BEEB

This table gives cross-reference parts and alternative options found for CMF551M1100BEEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551M1100BEEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMF551M1100BEEA Fixed Resistor, Metal Film, 0.5W, 1110000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF551M1100BEEB vs CMF551M1100BEEA
CMF551M1100BEEK Fixed Resistor, Metal Film, 0.5W, 1110000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF551M1100BEEB vs CMF551M1100BEEK
CMF551M1100BER6 Fixed Resistor, Metal Film, 0.5W, 1110000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF551M1100BEEB vs CMF551M1100BER6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF551M1100BEEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF551M1100BEEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CMF551M1100BEEB would you like to use for your alert(s)?
  • Please alert me when CMF551M1100BEEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF551M1100BEEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF551M1100BEEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF551M1100BEEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF551M1100BEEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF551M1100BEEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: