Part Details for CMF551M0000FKR6 by Vishay Intertechnologies
Results Overview of CMF551M0000FKR6 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF551M0000FKR6 Information
CMF551M0000FKR6 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CMF551M0000FKR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF551M0000FKR6
|
Avnet Americas | CMF-55 1M 1% T-1 RE6 - Tape and Reel (Alt: CMF551M0000FKR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1296 / $0.1588 | Buy Now |
DISTI #
71-CMF551M0000FKR6
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 1Mohms 1% RoHS: Not Compliant | 578 |
|
$0.1350 / $0.8100 | Buy Now |
DISTI #
CMF551M0000FKR6
|
Avnet Abacus | CMF55 1M 1 T1 RE6 (Alt: CMF551M0000FKR6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 800 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for CMF551M0000FKR6
CMF551M0000FKR6 CAD Models
CMF551M0000FKR6 Part Data Attributes
|
CMF551M0000FKR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551M0000FKR6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551M0000FKR6
This table gives cross-reference parts and alternative options found for CMF551M0000FKR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551M0000FKR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF551M0000FKR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF551M0000FKR6 vs CMF551M0000FKR6 |
CMF551M0000FKEA70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF551M0000FKR6 vs CMF551M0000FKEA70 |
CMF551M0000FKBF | Vishay Intertechnologies | $4.2306 | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF551M0000FKR6 vs CMF551M0000FKBF |
CMF551M0000FKRE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF551M0000FKR6 vs CMF551M0000FKRE |
CMF551M0000FKEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF551M0000FKR6 vs CMF551M0000FKEK |
CMF551M0000FKRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF551M0000FKR6 vs CMF551M0000FKRE |
CMF551M0000FKR670 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF551M0000FKR6 vs CMF551M0000FKR670 |
CMF551M0000FKBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF551M0000FKR6 vs CMF551M0000FKBF |
CMF551M0000FKEK | Vishay Intertechnologies | $0.1786 | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF551M0000FKR6 vs CMF551M0000FKEK |
CMF551M0000FKEB70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF551M0000FKR6 vs CMF551M0000FKEB70 |