There are no models available for this part yet.
Overview of CMF551M0000BEEB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF551M0000BEEB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67P9418
|
Newark | Cmf-55 1M .1% T-9 Eb E3 |Vishay CMF551M0000BEEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6680 / $0.8690 | Buy Now | |
DISTI #
CMF551M0000BEEB
|
Avnet Americas | CMF-55 1M .1% T-9 EB e3 - Tape and Reel (Alt: CMF551M0000BEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.5562 / $1.3360 | Buy Now | |
DISTI #
CMF551M0000BEEB
|
Avnet Abacus | Res Metal Film 1M Ohm 0.1% 1/2W �25ppm/�C Conformal AXL Thru-Hole T/R (Alt: CMF551M0000BEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CMF551M0000BEEB by Vishay Intertechnologies
Part Data Attributes for CMF551M0000BEEB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF551M0000BEEB
This table gives cross-reference parts and alternative options found for CMF551M0000BEEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551M0000BEEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551M0000BEBF | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000BEEB vs CMF551M0000BEBF |
CMF551M0000BERE70 | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000BEEB vs CMF551M0000BERE70 |
CMF551M0000BER6 | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000BEEB vs CMF551M0000BER6 |
CMF551M0000BER670 | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000BEEB vs CMF551M0000BER670 |
CMF551M0000BEEK | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000BEEB vs CMF551M0000BEEK |
CMF551M0000BERE | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000BEEB vs CMF551M0000BERE |
CMF551M0000BEEA | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000BEEB vs CMF551M0000BEEA |
CMF551M0000BEEA70 | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF551M0000BEEB vs CMF551M0000BEEA70 |