Part Details for CMF551K5000DHRE by Vishay Intertechnologies
Overview of CMF551K5000DHRE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K5000DHRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF551K5000DHRE
|
Avnet Americas | CMF-55 1.5K .5% T-2 R36 - Tape and Reel (Alt: CMF551K5000DHRE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1564 / $0.1875 | Buy Now |
Part Details for CMF551K5000DHRE
CMF551K5000DHRE CAD Models
CMF551K5000DHRE Part Data Attributes
|
CMF551K5000DHRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551K5000DHRE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K5000DHRE
This table gives cross-reference parts and alternative options found for CMF551K5000DHRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K5000DHRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K5000DHR6 | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K5000DHRE vs CMF551K5000DHR6 |
CMF551K5000DHBF | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K5000DHRE vs CMF551K5000DHBF |
CMF551K5000DHEK | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K5000DHRE vs CMF551K5000DHEK |
CMF551K5000DHEB | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K5000DHRE vs CMF551K5000DHEB |
CMF551K5000DHR6 | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551K5000DHRE vs CMF551K5000DHR6 |
CMF551K5000DHBF | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551K5000DHRE vs CMF551K5000DHBF |
CMF551K5000DHEA | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K5000DHRE vs CMF551K5000DHEA |