Part Details for CMF551K4000DHEK by Vishay Dale
Overview of CMF551K4000DHEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K4000DHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF551K4000DHEK-ND
|
DigiKey | RES 1.4K OHM 1/2W 0.5% AXIAL Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3197 | Buy Now |
Part Details for CMF551K4000DHEK
CMF551K4000DHEK CAD Models
CMF551K4000DHEK Part Data Attributes
|
CMF551K4000DHEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF551K4000DHEK
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K4000DHEK
This table gives cross-reference parts and alternative options found for CMF551K4000DHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K4000DHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF551K4000DHRE70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF551K4000DHEK vs CMF551K4000DHRE70 |
CMF551K4000DHEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF551K4000DHEK vs CMF551K4000DHEK |
CMF551K4000DHRE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF551K4000DHEK vs CMF551K4000DHRE |
CMF551K4000DHRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF551K4000DHEK vs CMF551K4000DHRE |
CMF551K4000DHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF551K4000DHEK vs CMF551K4000DHEA |
CMF551K4000DHBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF551K4000DHEK vs CMF551K4000DHBF |
CMF551K4000DHEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF551K4000DHEK vs CMF551K4000DHEB |
CMF551K4000DHBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF551K4000DHEK vs CMF551K4000DHBF |
CMF551K4000DHR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF551K4000DHEK vs CMF551K4000DHR6 |
CMF551K4000DHEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF551K4000DHEK vs CMF551K4000DHEA |