Part Details for CMF551K2600BHEA by Vishay Intertechnologies
Overview of CMF551K2600BHEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K2600BHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF551K2600BHEA
|
Avnet Americas | CMF-55 1.26K .1% T-2 EA e3 - Tape and Reel (Alt: CMF551K2600BHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2799 / $0.3356 | Buy Now |
Part Details for CMF551K2600BHEA
CMF551K2600BHEA CAD Models
CMF551K2600BHEA Part Data Attributes
|
CMF551K2600BHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551K2600BHEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1260ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1260 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K2600BHEA
This table gives cross-reference parts and alternative options found for CMF551K2600BHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K2600BHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF551K2600BHR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1260ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF551K2600BHEA vs CMF551K2600BHR6 |
CMF551K2600BHRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1260ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF551K2600BHEA vs CMF551K2600BHRE |
CMF551K2600BHEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1260ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF551K2600BHEA vs CMF551K2600BHEB |