Part Details for CMF551K0100BEEA70 by Vishay Intertechnologies
Overview of CMF551K0100BEEA70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K0100BEEA70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF551K0100BEEA70
|
Avnet Americas | CMF-55-70 1.01K .1% T-9 EA e3 - Tape and Reel (Alt: CMF551K0100BEEA70) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4787 | Buy Now |
Part Details for CMF551K0100BEEA70
CMF551K0100BEEA70 CAD Models
CMF551K0100BEEA70 Part Data Attributes
|
CMF551K0100BEEA70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551K0100BEEA70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1010ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1010 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K0100BEEA70
This table gives cross-reference parts and alternative options found for CMF551K0100BEEA70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K0100BEEA70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K0100BEBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 1010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551K0100BEEA70 vs CMF551K0100BEBF |
CMF551K0100BEEK | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 1010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K0100BEEA70 vs CMF551K0100BEEK |
CMF551K0100BER6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 1010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551K0100BEEA70 vs CMF551K0100BER6 |
CMF551K0100BER6 | Fixed Resistor, Metal Film, 0.5W, 1010ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0100BEEA70 vs CMF551K0100BER6 |
CMF551K0100BEEA | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 1010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K0100BEEA70 vs CMF551K0100BEEA |
CMF551K0100BER670 | Fixed Resistor, Metal Film, 0.5W, 1010ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0100BEEA70 vs CMF551K0100BER670 |
CMF551K0100BEEB70 | Fixed Resistor, Metal Film, 0.5W, 1010ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF551K0100BEEA70 vs CMF551K0100BEEB70 |
CMF551K0100BER688 | Fixed Resistor, Metal Film, 0.5W, 1010ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0100BEEA70 vs CMF551K0100BER688 |
CMF551K0100BEEK | Fixed Resistor, Metal Film, 0.5W, 1010ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0100BEEA70 vs CMF551K0100BEEK |
CMF551K0100BEBF | Fixed Resistor, Metal Film, 0.5W, 1010ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0100BEEA70 vs CMF551K0100BEBF |