There are no models available for this part yet.
Overview of CMF551K0000JKEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF551K0000JKEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMF551K0000JKEA
|
Avnet Americas | CMF-55 1K 5% T-1 EA e3 - Tape and Reel (Alt: CMF551K0000JKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 / $0.1170 | Buy Now | |
DISTI #
V72:2272_10350653
|
Arrow Electronics | Res Metal Film 1K Ohm 5% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1632 Container: Cut Strips | Americas - 3242 |
|
$0.0327 / $0.0366 | Buy Now | |
DISTI #
25795028
|
Verical | Res Metal Film 1K Ohm 5% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 174 Package Multiple: 1 Date Code: 1632 | Americas - 3242 |
|
$0.0327 | Buy Now | |
DISTI #
C1S803605171562
|
Chip1Stop | Res Metal Film 1K Ohm 5% 0.5W(1/2W) ±100ppm/C Epoxy AXL T/R RoHS: Compliant | 3242 |
|
$0.0340 / $0.0539 | Buy Now |
CAD Models for CMF551K0000JKEA by Vishay Intertechnologies
Part Data Attributes for CMF551K0000JKEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF551K0000JKEA
This table gives cross-reference parts and alternative options found for CMF551K0000JKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K0000JKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF071K0000JKBF | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000JKEA vs CMF071K0000JKBF |
CMF551K0000JKRE | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000JKEA vs CMF551K0000JKRE |
CMF551K0000JKEK | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF551K0000JKEA vs CMF551K0000JKEK |
CMF071K0000JKEK | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000JKEA vs CMF071K0000JKEK |
CMF071K0000JKEB | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000JKEA vs CMF071K0000JKEB |
CMF551K0000JKR6 | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000JKEA vs CMF551K0000JKR6 |
CMF071K0000JKR6 | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000JKEA vs CMF071K0000JKR6 |