Part Details for CMF551K0000FNEK by Vishay Intertechnologies
Overview of CMF551K0000FNEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K0000FNEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF551K0000FNEK
|
Avnet Americas | CMF-55 1K 1% T-00 EK e3 - Bulk (Alt: CMF551K0000FNEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3105 / $2.7918 | Buy Now |
Part Details for CMF551K0000FNEK
CMF551K0000FNEK CAD Models
CMF551K0000FNEK Part Data Attributes
|
CMF551K0000FNEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551K0000FNEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K0000FNEK
This table gives cross-reference parts and alternative options found for CMF551K0000FNEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K0000FNEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF551K0000FNEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF551K0000FNEK vs CMF551K0000FNEA |
CMF551K0000FNBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF551K0000FNEK vs CMF551K0000FNBF |
CMF551K0000FNEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF551K0000FNEK vs CMF551K0000FNEB |
CMF551K0000FNEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 200 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF551K0000FNEK vs CMF551K0000FNEA |
CMF551K0000FNEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 200 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF551K0000FNEK vs CMF551K0000FNEK |
CMF551K0000FNEB | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,1K OHMS,250WV,1% +/-TOL,200PPM TC, AXIAL LEADED, ROHS COMPLIANT | CMF551K0000FNEK vs CMF551K0000FNEB |