There are no models available for this part yet.
Overview of CMF5516K900BERE by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF5516K900BERE by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40C9017
|
Newark | Resistor, metal Film,16.9Kohms,250Wv,.1+/-% Tol,-25,25Ppm-Tc |Vishay CMF5516K900BERE RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4160 / $0.4420 | Buy Now | |
DISTI #
CMF5516K900BERE
|
Avnet Americas | CMF-55 16.9K .1% T-9 R36 - Tape and Reel (Alt: CMF5516K900BERE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 / $0.4512 | Buy Now |
CAD Models for CMF5516K900BERE by Vishay Intertechnologies
Part Data Attributes for CMF5516K900BERE by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
16900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF5516K900BERE
This table gives cross-reference parts and alternative options found for CMF5516K900BERE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5516K900BERE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5516K900BEEK | Fixed Resistor, Metal Film, 0.5W, 16900ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5516K900BERE vs CMF5516K900BEEK |
CMF5516K900BEEA70 | Fixed Resistor, Metal Film, 0.5W, 16900ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5516K900BERE vs CMF5516K900BEEA70 |
CMF5516K900BER6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5516K900BERE vs CMF5516K900BER6 |
CMF5516K900BEBF | Fixed Resistor, Metal Film, 0.5W, 16900ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5516K900BERE vs CMF5516K900BEBF |
CMF-551692BT-9R36 | Res,Axial,Metal Film,16.9K Ohms,250WV,.1% +/-Tol,25ppm TC | Vishay Intertechnologies | CMF5516K900BERE vs CMF-551692BT-9R36 |
CMF5516K900BEEK | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5516K900BERE vs CMF5516K900BEEK |
CMF5516K900BEEA | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5516K900BERE vs CMF5516K900BEEA |
CMF5516K900BEEB | Fixed Resistor, Metal Film, 0.5W, 16900ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5516K900BERE vs CMF5516K900BEEB |
CMF5516K900BER670 | Fixed Resistor, Metal Film, 0.5W, 16900ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5516K900BERE vs CMF5516K900BER670 |
CMF5516K900BEEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5516K900BERE vs CMF5516K900BEEB |