Part Details for CMF55165K00FHEB by Vishay Intertechnologies
Results Overview of CMF55165K00FHEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF55165K00FHEB Information
CMF55165K00FHEB by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CMF55165K00FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P2087
|
Newark | Cmf-55 165K 1% T-2 Eb E3 |Vishay CMF55165K00FHEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2630 | Buy Now |
DISTI #
CMF55165K00FHEB
|
Avnet Americas | CMF-55 165K 1% T-2 EB e3 - Tape and Reel (Alt: CMF55165K00FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1498 / $0.1989 | Buy Now |
DISTI #
71-CMF55165K00FHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 165Kohm 1% 50ppm RoHS: Compliant | 3424 |
|
$0.1070 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1667 / $0.1755 | Buy Now |
Part Details for CMF55165K00FHEB
CMF55165K00FHEB CAD Models
CMF55165K00FHEB Part Data Attributes
|
CMF55165K00FHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55165K00FHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 165000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CMF55165K00FHEB
This table gives cross-reference parts and alternative options found for CMF55165K00FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55165K00FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF55165K00FHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 165000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF55165K00FHEB vs CMF55165K00FHEA |
CMF55165K00FHEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 165000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF55165K00FHEB vs CMF55165K00FHEA |