Part Details for CMF5512R700FKEK by Vishay Intertechnologies
Overview of CMF5512R700FKEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5512R700FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5512R700FKEK
|
Avnet Americas | CMF-55 12.7 1% T-1 EK e3 - Bulk (Alt: CMF5512R700FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3106 / $2.7887 | Buy Now |
DISTI #
72-CMF5512R700FKEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 12.7 OHM 1% 100PPM 1/2W RoHS: Compliant | 0 |
|
Order Now |
Part Details for CMF5512R700FKEK
CMF5512R700FKEK CAD Models
CMF5512R700FKEK Part Data Attributes
|
CMF5512R700FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5512R700FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 12.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5512R700FKEK
This table gives cross-reference parts and alternative options found for CMF5512R700FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5512R700FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5512R700FKEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 12.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5512R700FKEK vs CMF5512R700FKEK |
CMF5512R700FKEA | Fixed Resistor, Metal Film, 0.5W, 12.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5512R700FKEK vs CMF5512R700FKEA |
CMF5512R700FKEB | Fixed Resistor, Metal Film, 0.5W, 12.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5512R700FKEK vs CMF5512R700FKEB |
CMF5512R700FKEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 12.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5512R700FKEK vs CMF5512R700FKEB |
CMF-5512R7FT-1R36 | Fixed Resistor, Metal Film, 0.5W, 12.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | CMF5512R700FKEK vs CMF-5512R7FT-1R36 |
CMF-5512R7FT-1EK | Res,Axial,Metal Film,12.7 Ohms,250WV,1% +/-Tol,100ppm TC | Vishay Intertechnologies | CMF5512R700FKEK vs CMF-5512R7FT-1EK |