Part Details for CMF5512M100FLBF by Vishay Intertechnologies
Overview of CMF5512M100FLBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5512M100FLBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5512M100FLBF
|
Avnet Americas | CMF-55 12.1M 1% T-0 B14 - Bulk (Alt: CMF5512M100FLBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.4408 | Buy Now |
Part Details for CMF5512M100FLBF
CMF5512M100FLBF CAD Models
CMF5512M100FLBF Part Data Attributes
|
CMF5512M100FLBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5512M100FLBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 12100000ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.6 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5512M100FLBF
This table gives cross-reference parts and alternative options found for CMF5512M100FLBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5512M100FLBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5512M100FLEA70 | Fixed Resistor, Metal Film, 0.5W, 12100000ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5512M100FLBF vs CMF5512M100FLEA70 |
CMF5512M100FLRE88 | Fixed Resistor, Metal Film, 0.5W, 12100000ohm, 250V, 1% +/-Tol, 150ppm/Cel, | Vishay Intertechnologies | CMF5512M100FLBF vs CMF5512M100FLRE88 |
CMF5512M100FLR688 | Fixed Resistor, Metal Film, 0.5W, 12100000ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5512M100FLBF vs CMF5512M100FLR688 |
CMF-551215FT-0EK | Res,Axial,Metal Film,12.1M Ohms,250WV,1% +/-Tol,150ppm TC | Vishay Intertechnologies | CMF5512M100FLBF vs CMF-551215FT-0EK |
CMF5512M100FLEA | Fixed Resistor, Metal Film, 0.5W, 12100000ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5512M100FLBF vs CMF5512M100FLEA |
CMF5512M100FLEB | Fixed Resistor, Metal Film, 0.5W, 12100000ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5512M100FLBF vs CMF5512M100FLEB |
CMF5512M100FLEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 150 ppm, 12100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5512M100FLBF vs CMF5512M100FLEB |