Part Details for CMF55120R00BEEB by Vishay Intertechnologies
Overview of CMF55120R00BEEB by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55120R00BEEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P0919
|
Newark | Cmf-55 120 .1% T-9 Eb E3 |Vishay CMF55120R00BEEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5850 / $0.7800 | Buy Now |
DISTI #
CMF55120R00BEEB
|
Avnet Americas | Res Metal Film 120 Ohm 0.1% 1/2W ±25ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CMF55120R00BEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.3281 / $0.7598 | Buy Now |
DISTI #
71-CMF55120R00BEEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 120ohm 0.1% 25ppm RoHS: Compliant | 8515 |
|
$0.5680 / $1.0700 | Buy Now |
DISTI #
V79:2366_24944740
|
Arrow Electronics | Res Metal Film 120 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 84 |
|
$0.3268 / $0.3723 | Buy Now |
DISTI #
V72:2272_10392919
|
Arrow Electronics | Res Metal Film 120 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2112 Container: Cut Strips | Americas - 3 |
|
$0.3765 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks | 0 |
|
$0.5910 | Buy Now |
DISTI #
74094379
|
Verical | Res Metal Film 120 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2112 | Americas - 84 |
|
$0.3268 / $0.3615 | Buy Now |
DISTI #
CMF55120R00BEEB
|
TTI | Metal Film Resistors - Through Hole 1/2watt 120ohm 0.1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.6070 | Buy Now |
Part Details for CMF55120R00BEEB
CMF55120R00BEEB CAD Models
CMF55120R00BEEB Part Data Attributes:
|
CMF55120R00BEEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55120R00BEEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 120ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55120R00BEEB
This table gives cross-reference parts and alternative options found for CMF55120R00BEEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55120R00BEEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55120R00BEEK | Fixed Resistor, Metal Film, 0.5W, 120ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55120R00BEEB vs CMF55120R00BEEK |