Part Details for CMF5510R000JNRE by Vishay Intertechnologies
Overview of CMF5510R000JNRE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5510R000JNRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5510R000JNRE
|
Avnet Americas | CMF-55 10 5% T-00 R36 - Tape and Reel (Alt: CMF5510R000JNRE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0976 / $0.1170 | Buy Now |
DISTI #
72-CMF5510R000JNRE
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-55 10 5% T-00 R36 | 0 |
|
$0.1050 / $0.5900 | Order Now |
DISTI #
CMF5510R000JNRE
|
Avnet Asia | CMF-55 10 5% T-00 R36 (Alt: CMF5510R000JNRE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CMF5510R000JNRE
CMF5510R000JNRE CAD Models
CMF5510R000JNRE Part Data Attributes
|
CMF5510R000JNRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5510R000JNRE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 10ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF5510R000JNRE
This table gives cross-reference parts and alternative options found for CMF5510R000JNRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5510R000JNRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF5510R000JNEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF5510R000JNRE vs CMF5510R000JNEB |
CMF5510R000JNEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF5510R000JNRE vs CMF5510R000JNEA |
CMF5510R000JNEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 10ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5510R000JNRE vs CMF5510R000JNEA |