Part Details for CMF5510K200FKWF by Vishay Intertechnologies
Overview of CMF5510K200FKWF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5510K200FKWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C7079
|
Newark | Cmf55, 10.2 Kohm, +/- 1 Percent, 100 Ppm |Vishay CMF5510K200FKWF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.4650 | Buy Now |
DISTI #
CMF5510K200FKWF
|
Avnet Americas | CMF-55 10.2K 1% T-1 RE5 - Tape and Reel (Alt: CMF5510K200FKWF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.3590 | Buy Now |