Datasheets
CMF5510K000FKRE by:

RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for CMF5510K000FKRE by Vishay Dale

Overview of CMF5510K000FKRE by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CMF5510K000FKRE

Part # Distributor Description Stock Price Buy
DISTI # CMF5510K000FKRE-ND
DigiKey RES 10K OHM 1/2W 1% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0941
$0.0941 Buy Now

Part Details for CMF5510K000FKRE

CMF5510K000FKRE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMF5510K000FKRE Part Data Attributes

CMF5510K000FKRE Vishay Dale
Buy Now Datasheet
Compare Parts:
CMF5510K000FKRE Vishay Dale RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Diameter 2.29 mm
Package Length 6.1 mm
Package Style Axial
Packing Method TR, 11.5 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 10000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Alternate Parts for CMF5510K000FKRE

This table gives cross-reference parts and alternative options found for CMF5510K000FKRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5510K000FKRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMF5510K000FKR6 Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5510K000FKRE vs CMF5510K000FKR6
CMF5510K000FKEA70 Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies CMF5510K000FKRE vs CMF5510K000FKEA70
CMF5510K000FKEK70 Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies CMF5510K000FKRE vs CMF5510K000FKEK70
CMF5510K000FKEB70 Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies CMF5510K000FKRE vs CMF5510K000FKEB70
CMF5510K000FKEB Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5510K000FKRE vs CMF5510K000FKEB
CMF5510K000FKBF Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5510K000FKRE vs CMF5510K000FKBF
CMF5510K000FKEB RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF5510K000FKRE vs CMF5510K000FKEB
CMF5510K000FKBF RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CMF5510K000FKRE vs CMF5510K000FKBF
CMF5510K000FKEA Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5510K000FKRE vs CMF5510K000FKEA
CMF5510K000FKRE70 Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5510K000FKRE vs CMF5510K000FKRE70

CMF5510K000FKRE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF5510K000FKRE by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF5510K000FKRE by Vishay Dale

Select Manufacturer
Which Manufacturer of CMF5510K000FKRE would you like to use for your alert(s)?
  • Please alert me when CMF5510K000FKRE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF5510K000FKRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF5510K000FKRE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF5510K000FKRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF5510K000FKRE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF5510K000FKRE by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: