-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF5510K000FKEK by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M8947
|
Newark | Metal Film Resistor, 10Kohm, 500Mw, 1%, Resistance:10Kohm, Product Range:Cmf Series, Power Rating... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.2020 | Buy Now |
DISTI #
CMF5510K000FKEK
|
Avnet Americas | CMF-55 10K 1% T-1 EK e3 - Bulk (Alt: CMF5510K000FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3106 / $2.5223 | Buy Now |
DISTI #
71-CMF5510K000FKEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 10Kohms 1% RoHS: Compliant | 0 |
|
$0.1690 / $0.2020 | Order Now |
DISTI #
CMF5510K000FKEK
|
TTI | Metal Film Resistors - Through Hole 1/2watt 10Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 4500 In Stock |
|
$0.1920 / $0.2020 | Buy Now |
DISTI #
CMF5510K000FKEK
|
Avnet Abacus | CMF55 10K 1 T1 EK e3 (Alt: CMF5510K000FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF5510K000FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5510K000FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CMF5510K000FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5510K000FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF5510K000FKEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF5510K000FKEK vs CMF5510K000FKEK |
CMF5510K000FKEA70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF5510K000FKEK vs CMF5510K000FKEA70 |
CMF5510K000FKR670 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5510K000FKEK vs CMF5510K000FKR670 |
CMF5510K000FKR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF5510K000FKEK vs CMF5510K000FKR6 |
CMF5510K000FKEB70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF5510K000FKEK vs CMF5510K000FKEB70 |
CMF5510K000FKEK70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF5510K000FKEK vs CMF5510K000FKEK70 |
CMF5510K000FKR6 | Vishay Intertechnologies | $0.2426 | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5510K000FKEK vs CMF5510K000FKR6 |
CMF5510K000FKBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF5510K000FKEK vs CMF5510K000FKBF |
CMF-551002FT-1B14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, | CMF5510K000FKEK vs CMF-551002FT-1B14 |
CMF5510K000FKBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5510K000FKEK vs CMF5510K000FKBF |
The recommended storage condition for CMF5510K000FKEK is to store them in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
To prevent electrostatic discharge (ESD) damage, handle CMF5510K000FKEK components with an anti-static wrist strap or mat, and ensure that the workspace is ESD-protected.
The thermal resistance of CMF5510K000FKEK is not explicitly stated in the datasheet, but it can be estimated to be around 10-20°C/W, depending on the PCB design and thermal interface material used.
Yes, CMF5510K000FKEK is a high-reliability component, suitable for use in demanding applications such as aerospace, automotive, and industrial control systems, due to its robust design and manufacturing process.
To solder CMF5510K000FKEK, use a soldering iron with a temperature of 250-260°C, and a solder with a melting point of 180-200°C. Ensure good solder wetting and avoid overheating the component.