Part Details for CMF5510K000BEEA by Vishay Dale
Overview of CMF5510K000BEEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5510K000BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF10.0KHLCT-ND
|
DigiKey | RES 10.0K OHM 1/2W .1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11219 In Stock |
|
$0.3832 / $1.1100 | Buy Now |
Part Details for CMF5510K000BEEA
CMF5510K000BEEA CAD Models
CMF5510K000BEEA Part Data Attributes
|
CMF5510K000BEEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF5510K000BEEA
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5510K000BEEA
This table gives cross-reference parts and alternative options found for CMF5510K000BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5510K000BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5510K000BERE70 | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5510K000BEEA vs CMF5510K000BERE70 |
CMF5510K000BEBF70 | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5510K000BEEA vs CMF5510K000BEBF70 |
CMF5510K000BER6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5510K000BEEA vs CMF5510K000BER6 |
CMF5510K000BERE | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5510K000BEEA vs CMF5510K000BERE |
CMF5510K000BEEK | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5510K000BEEA vs CMF5510K000BEEK |
CMF5510K000BEEB | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5510K000BEEA vs CMF5510K000BEEB |
CMF5510K000BEEA70 | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5510K000BEEA vs CMF5510K000BEEA70 |
CMF5510K000BER670 | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5510K000BEEA vs CMF5510K000BER670 |
CMF5510K000BEBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5510K000BEEA vs CMF5510K000BEBF |
CMF5510K000BEEA | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5510K000BEEA vs CMF5510K000BEEA |