Part Details for CMF55100K00BEEK by Vishay Intertechnologies
Overview of CMF55100K00BEEK by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55100K00BEEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P0241
|
Newark | Cmf-55 100K .1% T-9 Ek E3 |Vishay CMF55100K00BEEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.5930 | Buy Now |
DISTI #
CMF55100K00BEEK
|
Avnet Americas | Resistor, 100 kOhm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: CMF55100K00BEEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3281 / $3.3957 | Buy Now |
DISTI #
71-CMF55100K00BEEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 100Kohms .1% RoHS: Compliant | 4266 |
|
$0.3870 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6400 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 100000 ohm, THROUGH HOLE MOUNT | 160 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
CMF55100K00BEEK
|
TTI | Metal Film Resistors - Through Hole 1/2W 100Kohms .1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1500 In Stock |
|
$3.0600 / $3.3100 | Buy Now |
DISTI #
CMF55100K00BEEK
|
Avnet Abacus | Resistor, 100 kOhm, � 0.1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: CMF55100K00BEEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMF55100K00BEEK
CMF55100K00BEEK CAD Models
CMF55100K00BEEK Part Data Attributes:
|
CMF55100K00BEEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55100K00BEEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55100K00BEEK
This table gives cross-reference parts and alternative options found for CMF55100K00BEEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55100K00BEEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55100K00BERE | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00BEEK vs CMF55100K00BERE |
CMF55100K00BEEA | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00BEEK vs CMF55100K00BEEA |
CMF55100K00BER6 | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00BEEK vs CMF55100K00BER6 |
CMF55100K00BEBF | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00BEEK vs CMF55100K00BEBF |