Part Details for CMF55-39R2FT-1 by Vishay Dale
Overview of CMF55-39R2FT-1 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55-39R2FT-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 39.2 Ohm, 250V, 1±%, 100ppm | 1051 |
|
$0.0630 / $0.1400 | Buy Now |