Part Details for CMF5097K600FHEB by Vishay Intertechnologies
Results Overview of CMF5097K600FHEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF5097K600FHEB Information
CMF5097K600FHEB by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CMF5097K600FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5097K600FHEB
|
Avnet Americas | CMF-50 97.6K 1% T-2 EB e3 - Tape and Reel (Alt: CMF5097K600FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2208 / $0.3083 | Buy Now |
DISTI #
71-CMF5097K600FHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 97.6Kohms 1% RoHS: Compliant | 4750 |
|
$0.2440 / $0.7800 | Buy Now |
|
Future Electronics | CMF-50 97.6K Ohms 1% Metal Film Resistor, Axial, Industrial, Precision RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.3050 / $0.3200 | Buy Now |
|
Bristol Electronics | 1831 |
|
RFQ |
Part Details for CMF5097K600FHEB
CMF5097K600FHEB CAD Models
CMF5097K600FHEB Part Data Attributes
|
CMF5097K600FHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5097K600FHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 97600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |