Part Details for CMF506K2500BEEK by Vishay Dale
Overview of CMF506K2500BEEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF506K2500BEEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CMF506K2500BEEK-ND
|
DigiKey | RES 6.25K OHM 1/4W 0.1% AXIAL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
990 In Stock |
|
$1.0901 / $2.6800 | Buy Now |