Part Details for CMF504M4200FLEA by Vishay Dale
Overview of CMF504M4200FLEA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF504M4200FLEA
CMF504M4200FLEA CAD Models
CMF504M4200FLEA Part Data Attributes
|
CMF504M4200FLEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF504M4200FLEA
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 150 ppm, 4420000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4420000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMF504M4200FLEA
This table gives cross-reference parts and alternative options found for CMF504M4200FLEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF504M4200FLEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF504M4200FLEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4420000ohm, 200V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF504M4200FLEA vs CMF504M4200FLEA |
CMF504M4200FLEA88 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4420000ohm, 200V, 1% +/-Tol, 150ppm/Cel, | CMF504M4200FLEA vs CMF504M4200FLEA88 |
CMF-504424FT-0EA | Vishay Intertechnologies | Check for Price | Res,Axial,Metal Film,4.42M Ohms,200WV,1% +/-Tol,150ppm TC | CMF504M4200FLEA vs CMF-504424FT-0EA |
CMF504M4200FLEK88 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4420000ohm, 200V, 1% +/-Tol, 150ppm/Cel, | CMF504M4200FLEA vs CMF504M4200FLEK88 |