Part Details for CMF504K3000FKWF by Vishay Intertechnologies
Overview of CMF504K3000FKWF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF504K3000FKWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C5301
|
Newark | Cmf50, 4.3 Kohm, +/- 1 Percent, 100 Ppm |Vishay CMF504K3000FKWF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3860 | Buy Now |
DISTI #
CMF504K3000FKWF
|
Avnet Americas | CMF-50 4.3K 1% T-1 RE5 - Tape and Reel (Alt: CMF504K3000FKWF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 / $0.3088 | Buy Now |