CMF5040K200FHEB
Description: Fixed Resistor, Metal Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CMF5040K200FHEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CMF5040K200FHEB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 03P0941
Newark Metal Film Resistor, 40.2Kohm, 250Mw, ±1%, Resistance:40.2Kohm, Product Range:Cmf Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF5040K200FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.3950
$0.3950 Buy Now
DISTI # 83R8088
Newark Resistor, Metal Film, 40.2 Kohm, 250 Mw, 1%, Resistance:40.2Kohm, Product Range:Cmf Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF5040K200FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3210
  • 5,000 $0.3130
  • 10,000 $0.2900
  • 20,000 $0.2700
  • 30,000 $0.2520
  • 50,000 $0.2410
$0.2410 / $0.3210 Buy Now
DISTI # CMF5040K200FHEB
Avnet Americas CMF-50 40.2K 1% T-2 EB e3 - Tape and Reel (Alt: CMF5040K200FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.4150
  • 2,000 $0.4017
  • 4,000 $0.3884
  • 6,000 $0.2821
  • 8,000 $0.2712
  • 10,000 $0.2442
  • 100,000 $0.2322
$0.2322 / $0.4150 Buy Now
DISTI # 71-CMF5040K200FHEB
Mouser Electronics Metal Film Resistors - Through Hole 1/4watt 40.2Kohms 1% RoHS: Compliant 3487
  • 1 $0.6900
  • 10 $0.4440
  • 100 $0.3450
  • 500 $0.2800
  • 1,000 $0.2270
  • 25,000 $0.2210
$0.2210 / $0.6900 Buy Now
DISTI # V37:1799_10341831
Arrow Electronics Res Metal Film 40.2K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks Date Code: 2317 Americas - 4000
  • 1,000 $2.4160
$2.4160 Buy Now
DISTI # 68490300
Verical Res Metal Film 40.2K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2317 Americas - 4000
  • 1,000 $2.4160
$2.4160 Buy Now
DISTI # C1S803605312424
Chip1Stop Res Metal Film 40.2K Ohm 1% 0.25W(1/4W) ±50ppm/℃ Epoxy AXL T/R RoHS: Compliant 4000
  • 1,000 $2.4200
$2.4200 Buy Now

CAD Models for CMF5040K200FHEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CMF5040K200FHEB by Vishay Intertechnologies

CMF5040K200FHEB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
50 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.41 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.65 mm
Package Length
3.81 mm
Package Style
Axial
Packing Method
TR, 7.5 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
40200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CMF5040K200FHEB
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CMF5040K200FHEB

This table gives cross-reference parts and alternative options found for CMF5040K200FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5040K200FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMF5040K200FHEB RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 40200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF5040K200FHEB vs CMF5040K200FHEB
CMF5040K200FHEK Fixed Resistor, Metal Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5040K200FHEB vs CMF5040K200FHEK
CMF5040K200FHR6 Fixed Resistor, Metal Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5040K200FHEB vs CMF5040K200FHR6
CMF-504022FT-2EA Res,Axial,Metal Film,40.2K Ohms,200WV,1% +/-Tol,50ppm TC Vishay Intertechnologies CMF5040K200FHEB vs CMF-504022FT-2EA
CMF5040K200FHEA Fixed Resistor, Metal Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5040K200FHEB vs CMF5040K200FHEA
CMF5040K200FHBF RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 40200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CMF5040K200FHEB vs CMF5040K200FHBF
CMF5040K200FHEA RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 40200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF5040K200FHEB vs CMF5040K200FHEA
CMF5040K200FHBF Fixed Resistor, Metal Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5040K200FHEB vs CMF5040K200FHBF

Related Parts for CMF5040K200FHEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF5040K200FHEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF5040K200FHEB by Vishay Intertechnologies

  • Please alert me when CMF5040K200FHEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF5040K200FHEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF5040K200FHEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF5040K200FHEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF5040K200FHEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF5040K200FHEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: