Part Details for CMF50374R00FNEB by Vishay Dale
Overview of CMF50374R00FNEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF50374R00FNEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF50374R00FNEB-ND
|
DigiKey | RES 374 OHM 1/4W 1% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2986 | Buy Now |
Part Details for CMF50374R00FNEB
CMF50374R00FNEB CAD Models
CMF50374R00FNEB Part Data Attributes
|
CMF50374R00FNEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF50374R00FNEB
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 200 ppm, 374 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMF50374R00FNEB
This table gives cross-reference parts and alternative options found for CMF50374R00FNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF50374R00FNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-503740FT-00R36 | Res,Axial,Metal Film,374 Ohms,200WV,1% +/-Tol,200ppm TC | Vishay Intertechnologies | CMF50374R00FNEB vs CMF-503740FT-00R36 |
CMF50374R00FNEB | Fixed Resistor, Metal Film, 0.25W, 374ohm, 200V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50374R00FNEB vs CMF50374R00FNEB |
CMF-503740FT-00EK | Res,Axial,Metal Film,374 Ohms,200WV,1% +/-Tol,200ppm TC | Vishay Intertechnologies | CMF50374R00FNEB vs CMF-503740FT-00EK |