-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5030R900FHEB
|
Avnet Americas | CMF-50 30.9 1% T-2 EB e3 - Tape and Reel (Alt: CMF5030R900FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.2322 / $0.4150 | Buy Now |
DISTI #
71-CMF5030R900FHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 30.9ohms 1% RoHS: Compliant | 0 |
|
$0.2430 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF5030R900FHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5030R900FHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CMF5030R900FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5030R900FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5030R900FHEK | Fixed Resistor, Metal Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5030R900FHEB vs CMF5030R900FHEK |
CMF5030R900FHR688 | Fixed Resistor, Metal Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5030R900FHEB vs CMF5030R900FHR688 |
CMF-5030R9FT-2EK | Res,Axial,Metal Film,30.9 Ohms,200WV,1% +/-Tol,50ppm TC | Vishay Intertechnologies | CMF5030R900FHEB vs CMF-5030R9FT-2EK |
CMF-5030R9FT-2EB | Res,Axial,Metal Film,30.9 Ohms,200WV,1% +/-Tol,50ppm TC | Vishay Intertechnologies | CMF5030R900FHEB vs CMF-5030R9FT-2EB |
CMF5030R900FHEK | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 30.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5030R900FHEB vs CMF5030R900FHEK |