Part Details for CMF50249R00FKEA by Vishay Dale
Overview of CMF50249R00FKEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF50249R00FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF50249R00FKEA-ND
|
DigiKey | RES 249 OHM 1/4W 1% AXIAL Min Qty: 5000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2324 | Buy Now |
Part Details for CMF50249R00FKEA
CMF50249R00FKEA CAD Models
CMF50249R00FKEA Part Data Attributes
|
CMF50249R00FKEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF50249R00FKEA
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMF50249R00FKEA
This table gives cross-reference parts and alternative options found for CMF50249R00FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF50249R00FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF50249R00FKEB | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF50249R00FKEA vs CMF50249R00FKEB |
CMF50249R00FKEB | Fixed Resistor, Metal Film, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50249R00FKEA vs CMF50249R00FKEB |
CMF50249R00FKEK | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF50249R00FKEA vs CMF50249R00FKEK |
CMF50249R00FKBF | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF50249R00FKEA vs CMF50249R00FKBF |
CMF50249R00FKBF | Fixed Resistor, Metal Film, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50249R00FKEA vs CMF50249R00FKBF |
CMF50249R00FKEA | Fixed Resistor, Metal Film, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50249R00FKEA vs CMF50249R00FKEA |
CMF50249R00FKR6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF50249R00FKEA vs CMF50249R00FKR6 |
CMF50249R00FKEK | Fixed Resistor, Metal Film, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50249R00FKEA vs CMF50249R00FKEK |