Part Details for CMF5023R400BHEK by Vishay Intertechnologies
Overview of CMF5023R400BHEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5023R400BHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5023R400BHEK
|
Avnet Americas | CMF-50 23.4 .1% T-2 EK e3 - Bulk (Alt: CMF5023R400BHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1737 / $3.0597 | Buy Now |
Part Details for CMF5023R400BHEK
CMF5023R400BHEK CAD Models
CMF5023R400BHEK Part Data Attributes
|
CMF5023R400BHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5023R400BHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 23.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 23.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CMF5023R400BHEK
This table gives cross-reference parts and alternative options found for CMF5023R400BHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5023R400BHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-5023R4BT-2R36 | Res,Axial,Metal Film,23.4 Ohms,200WV,.1% +/-Tol,50ppm TC | Vishay Intertechnologies | CMF5023R400BHEK vs CMF-5023R4BT-2R36 |
CMF5023R400BHRE70 | Fixed Resistor, Metal Film, 0.25W, 23.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | Vishay Intertechnologies | CMF5023R400BHEK vs CMF5023R400BHRE70 |