-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8070
|
Newark | Metal Film Resistor, 200 Ohm, 250 Mw, 1%, Full Reel, Resistance:200Ohm, Product Range:Cmf Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Type:Precision Rohs Compliant: Yes |Vishay CMF50200R00FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 | Buy Now |
DISTI #
67P6306
|
Newark | Metal Film Resistor, 200 Ohm, 250 Mw, 1%, Axial Lead, Resistance:200Ohm, Product Range:Cmf Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Type:Precision Rohs Compliant: Yes |Vishay CMF50200R00FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2730 | Buy Now |
DISTI #
CMF50200R00FHEB
|
Avnet Americas | CMF-50 200 1% T-2 EB e3 - Tape and Reel (Alt: CMF50200R00FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.3291 | Buy Now |
DISTI #
V75:2273_10342882
|
Arrow Electronics | Res Metal Film 200 Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 2438 Container: Cut Strips | Americas - 971 |
|
$0.3132 / $2.6656 | Buy Now |
DISTI #
V72:2272_10342882
|
Arrow Electronics | Res Metal Film 200 Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 2139 Container: Cut Strips | Americas - 4 |
|
$2.6580 | Buy Now |
DISTI #
84746831
|
Verical | Res Metal Film 200 Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2438 | Americas - 971 |
|
$2.6656 | Buy Now |
DISTI #
59429650
|
Verical | Res Metal Film 200 Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2139 | Americas - 4 |
|
$2.6580 | Buy Now |
DISTI #
CMF50200R00FHEB
|
TTI | Metal Film Resistors - Through Hole 1/4watt 200ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3030 / $0.3150 | Buy Now |
DISTI #
CMF50200R00FHEB
|
Avnet Abacus | CMF-50 200 1% T-2 EB e3 (Alt: CMF50200R00FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF50200R00FHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF50200R00FHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CMF50200R00FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF50200R00FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF50200R00FHEA88 | Fixed Resistor, Metal Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF50200R00FHEB vs CMF50200R00FHEA88 |
CMF50200R00FHEB | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF50200R00FHEB vs CMF50200R00FHEB |
CMF-502000FT-2EB | Fixed Resistor, Metal Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 50ppm/Cel, | Vishay Intertechnologies | CMF50200R00FHEB vs CMF-502000FT-2EB |
CMF50200R00FHEA | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF50200R00FHEB vs CMF50200R00FHEA |
CMF50200R00FHRE | Fixed Resistor, Metal Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50200R00FHEB vs CMF50200R00FHRE |
CMF50200R00FHBF | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF50200R00FHEB vs CMF50200R00FHBF |
CMF50200R00FHEK | Fixed Resistor, Metal Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50200R00FHEB vs CMF50200R00FHEK |