Part Details for CMF50200K00FKEK by Vishay Intertechnologies
Overview of CMF50200K00FKEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF50200K00FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF50200K00FKEK
|
Avnet Americas | CMF-50 200K 1% T-1 EK e3 - Bulk (Alt: CMF50200K00FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7691 / $2.7918 | Buy Now |
DISTI #
72-CMF50200K00FKEK
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-50 200K 1% T-1 EK e3 RoHS: Compliant | 0 |
|
$2.5800 / $5.2000 | Order Now |
Part Details for CMF50200K00FKEK
CMF50200K00FKEK CAD Models
CMF50200K00FKEK Part Data Attributes
|
CMF50200K00FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF50200K00FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMF50200K00FKEK
This table gives cross-reference parts and alternative options found for CMF50200K00FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF50200K00FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF50200K00FKR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF50200K00FKEK vs CMF50200K00FKR6 |
CMF50200K00FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF50200K00FKEK vs CMF50200K00FKEA |
CMF50200K00FKEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF50200K00FKEK vs CMF50200K00FKEB |
CMF50200K00FKRE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF50200K00FKEK vs CMF50200K00FKRE |
CMF50200K00FKR688 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF50200K00FKEK vs CMF50200K00FKR688 |
CMF50200K00FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF50200K00FKEK vs CMF50200K00FKEB |
CMF50200K00FKBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF50200K00FKEK vs CMF50200K00FKBF |