Part Details for CMF50191R00FHEB by Vishay Intertechnologies
Overview of CMF50191R00FHEB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF50191R00FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P6051
|
Newark | Cmf-50 191 1% T-2 Eb E3 |Vishay CMF50191R00FHEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3210 | Buy Now |
DISTI #
CMF50191R00FHEB
|
Avnet Americas | RES MTLFLM CMF-50 191 OHM 1% T-2 EB E3 AXL TH - Tape and Reel (Alt: CMF50191R00FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1718 | Buy Now |
DISTI #
71-CMF50191R00FHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 191ohms 1% RoHS: Compliant | 0 |
|
$0.2640 / $0.2760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3230 | Buy Now |
DISTI #
CMF50191R00FHEB
|
Avnet Americas | RES MTLFLM CMF-50 191 OHM 1% T-2 EB E3 AXL TH - Tape and Reel (Alt: CMF50191R00FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1718 | Buy Now |
Part Details for CMF50191R00FHEB
CMF50191R00FHEB CAD Models
CMF50191R00FHEB Part Data Attributes:
|
CMF50191R00FHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF50191R00FHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |