Part Details for CMF5016K200DHEA by Vishay Intertechnologies
Overview of CMF5016K200DHEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5016K200DHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5016K200DHEA
|
Avnet Americas | CMF-50 16.2K .5% T-2 EA e3 - Tape and Reel (Alt: CMF5016K200DHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.3681 / $0.4512 | Buy Now |
Part Details for CMF5016K200DHEA
CMF5016K200DHEA CAD Models
CMF5016K200DHEA Part Data Attributes
|
CMF5016K200DHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5016K200DHEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 16200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CMF5016K200DHEA
This table gives cross-reference parts and alternative options found for CMF5016K200DHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5016K200DHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF5016K200DHBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 50 ppm, 16200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF5016K200DHEA vs CMF5016K200DHBF |
CMF5016K200DHBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 16200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5016K200DHEA vs CMF5016K200DHBF |
CMF5016K200DHR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 50 ppm, 16200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF5016K200DHEA vs CMF5016K200DHR6 |
CMF5016K200DHEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 50 ppm, 16200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF5016K200DHEA vs CMF5016K200DHEK |
CMF5016K200DHEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 16200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF5016K200DHEA vs CMF5016K200DHEB |