Part Details for CMF5011K000FHEB by Vishay Dale
Overview of CMF5011K000FHEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5011K000FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF11.0KQFCT-ND
|
DigiKey | RES 11.0K OHM 1/4W 1% AXIAL Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1022 In Stock |
|
$0.1971 / $0.6800 | Buy Now |
Part Details for CMF5011K000FHEB
CMF5011K000FHEB CAD Models
CMF5011K000FHEB Part Data Attributes
|
CMF5011K000FHEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF5011K000FHEB
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 11000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMF5011K000FHEB
This table gives cross-reference parts and alternative options found for CMF5011K000FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5011K000FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5011K000FHEK | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 11000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5011K000FHEB vs CMF5011K000FHEK |
CMF5011K000FHEA | Fixed Resistor, Metal Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5011K000FHEB vs CMF5011K000FHEA |
CMF5011K000FHR6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 11000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5011K000FHEB vs CMF5011K000FHR6 |
CMF5011K000FHR6 | Fixed Resistor, Metal Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5011K000FHEB vs CMF5011K000FHR6 |
CMF5011K000FHBF | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 11000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5011K000FHEB vs CMF5011K000FHBF |
CMF5011K000FHEB | Fixed Resistor, Metal Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5011K000FHEB vs CMF5011K000FHEB |
CMF5011K000FHBF | Fixed Resistor, Metal Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5011K000FHEB vs CMF5011K000FHBF |
CMF5011K000FHEA | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 11000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5011K000FHEB vs CMF5011K000FHEA |
CMF5011K000FHEK | Fixed Resistor, Metal Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5011K000FHEB vs CMF5011K000FHEK |