Part Details for CMF5010K700BER6 by Vishay Dale
Overview of CMF5010K700BER6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5010K700BER6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5010K700BER6-ND
|
DigiKey | RES 10.7K OHM 1/4W .1% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1029 | Buy Now |
Part Details for CMF5010K700BER6
CMF5010K700BER6 CAD Models
CMF5010K700BER6 Part Data Attributes
|
CMF5010K700BER6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF5010K700BER6
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 10700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CMF5010K700BER6
This table gives cross-reference parts and alternative options found for CMF5010K700BER6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5010K700BER6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF5010K700BER6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5010K700BER6 vs CMF5010K700BER6 |
CMF5010K700BEBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 10700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF5010K700BER6 vs CMF5010K700BEBF |
CMF5010K700BEEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 10700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF5010K700BER6 vs CMF5010K700BEEK |
CMF5010K700BEEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF5010K700BER6 vs CMF5010K700BEEB |
CMF5010K700BEBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5010K700BER6 vs CMF5010K700BEBF |
CMF5010K700BEEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5010K700BER6 vs CMF5010K700BEEK |