Part Details for CMF4-5004HLF by Gowanda Electronics Corporation
Overview of CMF4-5004HLF by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Energy and Power Systems
Entertainment and Gaming
Price & Stock for CMF4-5004HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-CMF4-5004HLF-ND
|
DigiKey | HRZ MOUNT COMMON MODE CHOKE Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8718 | Buy Now |
DISTI #
CMF4-5004HLF
|
Avnet Americas | HORIZONTAL MOUNT COMMON MODE CHOKE - Bulk (Alt: CMF4-5004HLF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$7.7558 / $16.7676 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2000 / $21.6600 | Buy Now |
DISTI #
CMF4-5004HLF
|
TTI | 5000 UH 30% pbFree: Pb-Free Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.7000 | Buy Now |
Part Details for CMF4-5004HLF
CMF4-5004HLF CAD Models
CMF4-5004HLF Part Data Attributes
|
CMF4-5004HLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMF4-5004HLF
Gowanda Electronics Corporation
Data Line Filter, 1 Function(s), 2A, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.15 Ω | |
Diameter | 24.13 mm | |
Filter Type | DATA LINE FILTER | |
Height | 9.4 mm | |
Inductance | 5000 µH | |
JESD-609 Code | e1 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 2 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |