Part Details for CMF4-2503HC by Gowanda Electronics Corporation
Overview of CMF4-2503HC by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4128CMF-4.1/NOPB | Texas Instruments | SOT-23 Precision Micropower Series Voltage Reference 5-SOT-23 -40 to 125 | |
LM4030CMF-4.096/NOPB | Texas Instruments | Ultra-high-precision shunt voltage reference 5-SOT-23 -40 to 125 | |
LM4132CMF-4.1/NOPB | Texas Instruments | 0.05% 20ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable" 5-SOT-23 -40 to 125 |
Price & Stock for CMF4-2503HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-CMF4-2503HC-ND
|
DigiKey | HRZ COMMON MODE CHOKE Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5122 | Buy Now |
DISTI #
CMF4-2503HC
|
Avnet Americas | HORIZONTAL PC MOUNT EPOXY-POTTED COMMON MODE CHOKE - Bulk (Alt: CMF4-2503HC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$9.4230 / $20.3854 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7400 / $28.0000 | Buy Now |
Part Details for CMF4-2503HC
CMF4-2503HC CAD Models
CMF4-2503HC Part Data Attributes
|
CMF4-2503HC
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMF4-2503HC
Gowanda Electronics Corporation
Data Line Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.006 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 27.9 mm | |
Inductance | 250 µH | |
JESD-609 Code | e0 | |
Length | 27.9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Material | EPOXY | |
Rated Current | 0.01 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 27.9 mm |