Part Details for CMF4-1003VM by Gowanda Electronics Corporation
Results Overview of CMF4-1003VM by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF4-1003VM Information
CMF4-1003VM by Gowanda Electronics Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4128CMF-4.1/NOPB | Texas Instruments | SOT-23 Precision Micropower Series Voltage Reference 5-SOT-23 -40 to 125 | |
LM4030CMF-4.096/NOPB | Texas Instruments | Ultra-high-precision shunt voltage reference 5-SOT-23 -40 to 125 | |
LM4132CMF-4.1/NOPB | Texas Instruments | 0.05% 20ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable" 5-SOT-23 -40 to 125 |
Price & Stock for CMF4-1003VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-CMF4-1003VM-ND
|
DigiKey | CMC 100UH 15A 2LN THROUGH HOLE Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6450 | Buy Now |
DISTI #
CMF4-1003VM
|
Avnet Americas | VERTICAL MOUNT COMMON MODE CHOKE - Bulk (Alt: CMF4-1003VM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$7.9116 / $18.5992 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1200 / $23.9300 | Buy Now |
Part Details for CMF4-1003VM
CMF4-1003VM CAD Models
CMF4-1003VM Part Data Attributes
|
CMF4-1003VM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMF4-1003VM
Gowanda Electronics Corporation
Data Line Filter, 2 Function(s), 15A,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.0025 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 25.4 mm | |
Inductance | 100 µH | |
JESD-609 Code | e0 | |
Length | 25.4 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 15 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 15.24 mm |