Part Details for CMF3216F-900-2P-T by Emtek Co Ltd
Results Overview of CMF3216F-900-2P-T by Emtek Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF3216F-900-2P-T Information
CMF3216F-900-2P-T by Emtek Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CMF3216F-900-2P-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF3216F-900-2P-T
|
Avnet Asia | Ind Common Mode Filter Shielded 90Ohm 25% 100MHz 500mA 1206 T/R (Alt: CMF3216F-900-2P-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |