Part Details for CMF3.1012.12 by Schurter Electronic Components
Overview of CMF3.1012.12 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CMF3.1012.12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C0240
|
Newark | Cmf Power Entry Module 2.5A C6/Carton Box |Schurter CMF3.1012.12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 / $10.4200 | Buy Now |
DISTI #
486-5882-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C6 PANEL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6088 / $8.6400 | Buy Now |
DISTI #
CMF3.1012.12
|
Avnet Americas | CMF3 POWER ENTRY MODUL 2.5A - Boxed Product (Development Kits) (Alt: CMF3.1012.12) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$6.4501 / $7.5637 | Buy Now |
DISTI #
693-CMF3.1012.12
|
Mouser Electronics | AC Power Entry Modules CMF3 POWER ENTRY MOD 2.5A RoHS: Compliant | 0 |
|
$7.3000 / $7.3600 | Order Now |
DISTI #
70598619
|
RS | Power Entry Modules, AC, CMF3 POWER ENTRY MOD 2.5A | Schurter CMF3.1012.12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8200 / $10.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$6.4500 | Buy Now |
|
Onlinecomponents.com | CMF3 POWER ENTRY MODUL 2.5A RoHS: Compliant | 0 |
|
$7.2500 / $10.5700 | Buy Now |
DISTI #
CMF3.1012.12
|
Avnet Americas | CMF3 POWER ENTRY MODUL 2.5A - Boxed Product (Development Kits) (Alt: CMF3.1012.12) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$6.4501 / $7.5637 | Buy Now |
DISTI #
CMF3.1012.12
|
Avnet Abacus | CMF3 POWER ENTRY MODUL 2.5A (Alt: CMF3.1012.12) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CMF3 POWER ENTRY MODUL 2.5A RoHS: Compliant | 0 |
|
$7.2500 / $10.5700 | Buy Now |
Part Details for CMF3.1012.12
CMF3.1012.12 CAD Models
CMF3.1012.12 Part Data Attributes:
|
CMF3.1012.12
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMF3.1012.12
Schurter Electronic Components
Mains Power Connector, 2.5/6A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC/EN 60320-1; IEC/EN 60950, UL 94V-0; UL 498, CSA C22.2 | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5/6A, 125/250VAC | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |