There are no models available for this part yet.
Overview of CMF23H-273141 by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for CMF23H-273141 by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AC0996
|
Newark | Common Mode Inductor - L = 27Mh +30/-50% @ 1Khz, I = 1.4A Max Rohs Compliant: Yes |Triad Magnetics CMF23H-273141 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now | |
DISTI #
237-CMF23H-273141-ND
|
DigiKey | COMMON MODE INDUCTOR - L = 27MH Min Qty: 70 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8503 | Buy Now | |
DISTI #
553-CMF23H-273141
|
Mouser Electronics | Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 27mH +30/-50% @ 1KHZ, I = 1.4A MAX RoHS: Compliant | 0 |
|
$1.7100 / $2.5000 | Order Now | |
DISTI #
74749056
|
RS | Common Mode Inductor - L = 27mH +30/-50% at 1KHZ, I = 1.4A MAX | Triad Magnetics CMF23H-273141 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 | RFQ | |
Future Electronics | CMF Series 27 mH 1.4 A 0.484 Ohm DCR Common Mode Frame Choke RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 70 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.7000 / $1.9300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.6000 | Buy Now |
CAD Models for CMF23H-273141 by Triad Magnetics
Part Data Attributes for CMF23H-273141 by Triad Magnetics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
14 mm
|
Length
|
26.5 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
1.4 A
|
Rated Voltage
|
300 V
|
Width
|
24.8 mm
|