Part Details for CMF20680R00JNEA by Vishay Dale
Overview of CMF20680R00JNEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF20680R00JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF20680R00JNEA-ND
|
DigiKey | RES 680 OHM 1W 5% AXIAL Min Qty: 2500 Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2548 | Buy Now |
Part Details for CMF20680R00JNEA
CMF20680R00JNEA CAD Models
CMF20680R00JNEA Part Data Attributes
|
CMF20680R00JNEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF20680R00JNEA
Vishay Dale
RESISTOR, METAL FILM, 1 W, 5 %, 200 ppm, 680 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CMF20680R00JNEA
This table gives cross-reference parts and alternative options found for CMF20680R00JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF20680R00JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF20680R00JNBF | RESISTOR, METAL FILM, 1 W, 5 %, 200 ppm, 680 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF20680R00JNEA vs CMF20680R00JNBF |
CMF20680R00JNRE | Fixed Resistor, Metal Film, 1W, 680ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF20680R00JNEA vs CMF20680R00JNRE |
CMF20680R00JNEB | Fixed Resistor, Metal Film, 1W, 680ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF20680R00JNEA vs CMF20680R00JNEB |
CMF20680R00JNEK | Fixed Resistor, Metal Film, 1W, 680ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF20680R00JNEA vs CMF20680R00JNEK |
CMF20680R00JNR6 | Fixed Resistor, Metal Film, 1W, 680ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF20680R00JNEA vs CMF20680R00JNR6 |
CMF20680R00JNEA | Fixed Resistor, Metal Film, 1W, 680ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF20680R00JNEA vs CMF20680R00JNEA |
CMF-206800JT-00EB | Res,Axial,Metal Film,680 Ohms,500WV,5% +/-Tol,200ppm TC | Vishay Intertechnologies | CMF20680R00JNEA vs CMF-206800JT-00EB |
CMF20680R00JNEK | RES,AXIAL,METAL FILM,680 OHMS,500WV,5% +/-TOL,200PPM TC, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF20680R00JNEA vs CMF20680R00JNEK |
CMF20680R00JNR6 | RESISTOR, METAL FILM, 1 W, 5 %, 200 ppm, 680 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF20680R00JNEA vs CMF20680R00JNR6 |
CMF20680R00JNEB | RESISTOR, METAL FILM, 1 W, 5 %, 200 ppm, 680 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF20680R00JNEA vs CMF20680R00JNEB |