Part Details for CMF203K9000JNRE by Vishay Intertechnologies
Overview of CMF203K9000JNRE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF203K9000JNRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF203K9000JNRE
|
Avnet Americas | CMF-20 3.9K 5% T-00 R36 - Tape and Reel (Alt: CMF203K9000JNRE) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1047 / $0.2623 | Buy Now |
Part Details for CMF203K9000JNRE
CMF203K9000JNRE CAD Models
CMF203K9000JNRE Part Data Attributes
|
CMF203K9000JNRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF203K9000JNRE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 3900ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CMF203K9000JNRE
This table gives cross-reference parts and alternative options found for CMF203K9000JNRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF203K9000JNRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF203K9000JNEK88 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 3900ohm, 500V, 5% +/-Tol, 200ppm/Cel, | CMF203K9000JNRE vs CMF203K9000JNEK88 |
CMF203K9000JNEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 3900ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF203K9000JNRE vs CMF203K9000JNEA |
CMF203K9000JNEB | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,3.9K OHMS,500WV,5% +/-TOL,200PPM TC, AXIAL LEADED, ROHS COMPLIANT | CMF203K9000JNRE vs CMF203K9000JNEB |
CMF203K9000JNEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 3900ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF203K9000JNRE vs CMF203K9000JNEB |
CMF203K9000JNR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 3900ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF203K9000JNRE vs CMF203K9000JNR6 |
CMF203K9000JNEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 5 %, 200 ppm, 3900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF203K9000JNRE vs CMF203K9000JNEA |