Part Details for CMF2033R000JNBF by Vishay Intertechnologies
Overview of CMF2033R000JNBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF2033R000JNBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF2033R000JNBF
|
Avnet Americas | CMF-20 33 5% T-00 B14 - Bulk (Alt: CMF2033R000JNBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4880 | Buy Now |
DISTI #
71-CMF2033R000JNBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 33ohms 5% Non Standard RoHS: Compliant | 0 |
|
$0.2560 / $0.8000 | Order Now |
Part Details for CMF2033R000JNBF
CMF2033R000JNBF CAD Models
CMF2033R000JNBF Part Data Attributes
|
CMF2033R000JNBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF2033R000JNBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CMF2033R000JNBF
This table gives cross-reference parts and alternative options found for CMF2033R000JNBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF2033R000JNBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF2033R000JNRE | Fixed Resistor, Metal Film, 1W, 33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF2033R000JNBF vs CMF2033R000JNRE |
CMF2033R000JNEK | Fixed Resistor, Metal Film, 1W, 33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF2033R000JNBF vs CMF2033R000JNEK |
CMF-2033R0JT-00EB | Res,Axial,Metal Film,33 Ohms,500WV,5% +/-Tol,200ppm TC | Vishay Intertechnologies | CMF2033R000JNBF vs CMF-2033R0JT-00EB |
CMF2033R000JNEB | RESISTOR, METAL FILM, 1 W, 5 %, 200 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF2033R000JNBF vs CMF2033R000JNEB |
CMF-2033R0JT-00EK | Res,Axial,Metal Film,33 Ohms,500WV,5% +/-Tol,200ppm TC | Vishay Intertechnologies | CMF2033R000JNBF vs CMF-2033R0JT-00EK |
CMF2033R000JNEK | RES,AXIAL,METAL FILM,33 OHMS,500WV,5% +/-TOL,200PPM TC, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF2033R000JNBF vs CMF2033R000JNEK |
CMF2033R000JNEA | Fixed Resistor, Metal Film, 1W, 33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF2033R000JNBF vs CMF2033R000JNEA |
CMF2033R000JNEA | RESISTOR, METAL FILM, 1 W, 5 %, 200 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF2033R000JNBF vs CMF2033R000JNEA |