Part Details for CMF2027R000JNEK by Vishay Intertechnologies
Overview of CMF2027R000JNEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF2027R000JNEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF2027R000JNEK
|
Avnet Americas | CMF-20 27 5% T-00 EK e3 - Bulk (Alt: CMF2027R000JNEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CMF2027R000JNEK
CMF2027R000JNEK CAD Models
CMF2027R000JNEK Part Data Attributes
|
CMF2027R000JNEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF2027R000JNEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 27ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CMF2027R000JNEK
This table gives cross-reference parts and alternative options found for CMF2027R000JNEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF2027R000JNEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF2027R000JNEB | RESISTOR, METAL FILM, 1 W, 5 %, 200 ppm, 27 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF2027R000JNEK vs CMF2027R000JNEB |
CMF2027R000JNEA | Fixed Resistor, Metal Film, 1W, 27ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF2027R000JNEK vs CMF2027R000JNEA |
CMF2027R000JNR6 | Fixed Resistor, Metal Film, 1W, 27ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF2027R000JNEK vs CMF2027R000JNR6 |
CMF2027R000JNEA | RES,AXIAL,METAL FILM,27 OHMS,500WV,5% +/-TOL,200PPM TC, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF2027R000JNEK vs CMF2027R000JNEA |
CMF2027R000JNRE | Fixed Resistor, Metal Film, 1W, 27ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF2027R000JNEK vs CMF2027R000JNRE |
CMF2027R000JNR680 | Fixed Resistor, Metal Film, 1W, 27ohm, 500V, 5% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF2027R000JNEK vs CMF2027R000JNR680 |
CMF2027R000JNEB | Fixed Resistor, Metal Film, 1W, 27ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF2027R000JNEK vs CMF2027R000JNEB |