Part Details for CMF2020R000JNRE by Vishay Intertechnologies
Overview of CMF2020R000JNRE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF2020R000JNRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF2020R000JNRE
|
Avnet Americas | CMF-20 20 5% T-00 R36 - Tape and Reel (Alt: CMF2020R000JNRE) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.2530 | Buy Now |
Part Details for CMF2020R000JNRE
CMF2020R000JNRE CAD Models
CMF2020R000JNRE Part Data Attributes
|
CMF2020R000JNRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF2020R000JNRE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CMF2020R000JNRE
This table gives cross-reference parts and alternative options found for CMF2020R000JNRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF2020R000JNRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF2020R000JNEB | RES,AXIAL,METAL FILM,20 OHMS,500WV,5% +/-TOL,200PPM TC, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF2020R000JNRE vs CMF2020R000JNEB |
CMF-2020R0JT-00EA | Res,Axial,Metal Film,20 Ohms,500WV,5% +/-Tol,200ppm TC | Vishay Intertechnologies | CMF2020R000JNRE vs CMF-2020R0JT-00EA |
CMF2020R000JNEB | Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF2020R000JNRE vs CMF2020R000JNEB |
CMF2020R000JNEA | Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF2020R000JNRE vs CMF2020R000JNEA |
CMF2020R000JNEK | Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF2020R000JNRE vs CMF2020R000JNEK |