Part Details for CMF2012R000JNEA by Vishay Dale
Overview of CMF2012R000JNEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF2012R000JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF2012R000JNEA-ND
|
DigiKey | RES 12 OHM 1W 5% AXIAL Min Qty: 2500 Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2548 | Buy Now |
Part Details for CMF2012R000JNEA
CMF2012R000JNEA CAD Models
CMF2012R000JNEA Part Data Attributes
|
CMF2012R000JNEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF2012R000JNEA
Vishay Dale
RES,AXIAL,METAL FILM,12 OHMS,500WV,5% +/-TOL,200PPM TC, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CMF2012R000JNEA
This table gives cross-reference parts and alternative options found for CMF2012R000JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF2012R000JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF2012R000JNR6 | Fixed Resistor, Metal Film, 1W, 12ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF2012R000JNEA vs CMF2012R000JNR6 |
CMF2012R000JNRE | Fixed Resistor, Metal Film, 1W, 12ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF2012R000JNEA vs CMF2012R000JNRE |
CMF2012R000JNEA80 | Fixed Resistor, Metal Film, 1W, 12ohm, 500V, 5% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF2012R000JNEA vs CMF2012R000JNEA80 |
CMF2012R000JNEA | Fixed Resistor, Metal Film, 1W, 12ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF2012R000JNEA vs CMF2012R000JNEA |
CMF2012R000JNEK80 | Fixed Resistor, Metal Film, 1W, 12ohm, 500V, 5% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF2012R000JNEA vs CMF2012R000JNEK80 |
CMF2012R000JNEB | RESISTOR, METAL FILM, 1 W, 5 %, 200 ppm, 12 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF2012R000JNEA vs CMF2012R000JNEB |
CMF2012R000JNEB | Fixed Resistor, Metal Film, 1W, 12ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF2012R000JNEA vs CMF2012R000JNEB |